Keystone 6039

Test Jack, Vertical, PC Mount, .312 L, .187 OD, Nylon 6/6, Yellow | Keystone Electronics 6039

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorYellow
Contact MaterialBrass
Contact PlatingSilver
Insulation MaterialNylon
MaterialNylon, Polyamide
MountThrough Hole, Vertical
Technical
Current Rating5 A
GenderFemale
InsulationMating End Insulated
Number of Positions9
Number of Rows1
Operating Supply Voltage1.5 kV
OrientationStraight
TerminationSolder
Dimensions
Diameter4.76 mm
Height7.94 mm
Hole Diameter3.048 mm
Inside Diameter4.78 mm
Pitch9.525 mm

Documents

Download datasheets and manufacturer documentation for Keystone 6039.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page17 years ago
DigiKey
Datasheet1 page22 years ago
Newark
Datasheet1 page11 years ago
Sager Electronics
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-81.01%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 6039.

Related Parts

Descriptions

Descriptions of Keystone 6039 provided by its distributors.

Test Jack, Vertical, PC Mount, .312 L, .187 OD, Nylon 6/6, Yellow | Keystone Electronics 6039
Jack; PCB Test; 0.048 in. Terminal; Through-Hole Mount Silver Plated Brass Contact; Yellow; Nylon 6/6 Base; 115 deg C; 0.187 in.
Vertical Test Jack; For Use With:-; Current Rating:5A; Mounting Hole Dia:1.32Mm; Operating Voltage:1.5Kv; Insulator Colour:Yellow; Product Range:-; Colour:Yellow; Connector Mounting:Pcb Mount; Contact Material:Brass Rohs Compliant: Yes |Keystone 6039

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorYellow
Contact MaterialBrass
Contact PlatingSilver
Insulation MaterialNylon
MaterialNylon, Polyamide
MountThrough Hole, Vertical
Technical
Current Rating5 A
GenderFemale
InsulationMating End Insulated
Number of Positions9
Number of Rows1
Operating Supply Voltage1.5 kV
OrientationStraight
TerminationSolder
Dimensions
Diameter4.76 mm
Height7.94 mm
Hole Diameter3.048 mm
Inside Diameter4.78 mm
Pitch9.525 mm

Documents

Download datasheets and manufacturer documentation for Keystone 6039.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page17 years ago
DigiKey
Datasheet1 page22 years ago
Newark
Datasheet1 page11 years ago
Sager Electronics
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant