Keystone 6032

Tip Jack, Insulated, Threaded, .375 Hex, .080 Pin Size, Molded Nylon, Black

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
Case/PackageMolded
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingSilver
MaterialPaper
MountPanel
Technical
Breakdown Voltage5.7 kV
Current Rating10 A
GenderFemale
InsulationMating End Insulated
Number of Positions2
Number of Rows1
TerminationTurret
Voltage Rating5.7 kV
Dimensions
Hole Diameter3.048 mm
Pitch9.525 mm

Documents

Download datasheets and manufacturer documentation for Keystone 6032.

Newark
Datasheet1 page11 years ago
Datasheet1 page20 years ago
Mouser
Datasheet1 page21 years ago
Sager Electronics
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago

Inventory History

3 month trend:
-11.46%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 6032.

Related Parts

Descriptions

Descriptions of Keystone 6032 provided by its distributors.

Tip Jack, Insulated, Threaded, .375 Hex, .080 Pin Size, Molded Nylon, Black
Plugs, Pins, Jacks and Sockets INSUL TIP JACK BLK
Jack; Connector Type:Tip Jack; For Use With:Standard 0.080" Diameter Tip Plug; Breakdown Voltage:5700Vrms; Current Rating:10A; Wire Size Awg Max:-; Insulator Colour:Black; Product Range:- Rohs Compliant: Yes |Keystone 6032

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialNylon, Polyamide
Case/PackageMolded
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingSilver
MaterialPaper
MountPanel
Technical
Breakdown Voltage5.7 kV
Current Rating10 A
GenderFemale
InsulationMating End Insulated
Number of Positions2
Number of Rows1
TerminationTurret
Voltage Rating5.7 kV
Dimensions
Hole Diameter3.048 mm
Pitch9.525 mm

Documents

Download datasheets and manufacturer documentation for Keystone 6032.

Newark
Datasheet1 page11 years ago
Datasheet1 page20 years ago
Mouser
Datasheet1 page21 years ago
Sager Electronics
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant