Keystone 6020

Black Molded Nylon Fully Insulated Phosphor Bronze Tin Plate Contact Tip Jack

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
Case/PackageMolded
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountPanel
Technical
Capacitance3.8 pF
Current Rating10 A
GenderFemale
InsulationMating End Insulated
Max Current Rating10 A
Number of Ports1
Number of Positions1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating5.7 kV
Dimensions
Depth9.52 mm
Diameter9.53 mm
Length26.18 mm

Documents

Download datasheets and manufacturer documentation for Keystone 6020.

Sager Electronics
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet1 page17 years ago
Mouser
Datasheet1 page21 years ago
X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago

Inventory History

3 month trend:
-10.36%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 6020.

Related Parts

Descriptions

Descriptions of Keystone 6020 provided by its distributors.

Black Molded Nylon Fully Insulated Phosphor Bronze Tin Plate Contact Tip Jack
Tip Jack, Fully Insulated, .250-32 Thread, .375 OD Hex, Nylon 6/6, Black | Keystone Electronics 6020
Jack Tip Insulated Rating: 10 A 5700 Vrms Black
Conn Tip Jack F 1 POS Solder Lug ST Panel Mount 1 Port
Plugs, Pins, Jacks and Sockets INSUL TIP JACK-BLK
Jack Rohs Compliant: Yes |Keystone 6020
WHITE STD METAL_CLAD TIP JACK leadfree
JACK TIP STD INSUL .080*-NOT ROHS COMPLIANT
CONN TIP JACK SLDR EYELET BLACK

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialNylon, Polyamide
Case/PackageMolded
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountPanel
Technical
Capacitance3.8 pF
Current Rating10 A
GenderFemale
InsulationMating End Insulated
Max Current Rating10 A
Number of Ports1
Number of Positions1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating5.7 kV
Dimensions
Depth9.52 mm
Diameter9.53 mm
Length26.18 mm

Documents

Download datasheets and manufacturer documentation for Keystone 6020.

Sager Electronics
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet1 page17 years ago
Mouser
Datasheet1 page21 years ago
X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant