Alpha Wire 6019C SL002

Cable, Multipair; 17; 22 AWG; 7/30; Individually Foil; 0.61 in.; 0.01 in.; PVC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
6019C SL002 6,100 Send RFQ »
Allied Electronics
70140547 0 ··
USD
4848.94 4520.81 4008.45 4008.45 4008.45
Digi-Key
A138-500-ND 0 ··
USD
4126.35 4126.35 4126.35 4126.35 4126.35
Area51-Authorized
6019C SL002 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
6019C SL002 Contact ··
TransparentC
6019C SL002 Contact ··

Descriptions

MULTI-PAIR 34COND 22AWG 500'
Digi-Key
Cable, Multipair; 17; 22 AWG; 7/30; Individually Foil; 0.61 in.; 0.01 in.; PVC
Allied Electronics

Technical Specifications

Insulation Material Polypropylene
Number of Conductors 34
Conductor Material Tinned Copper
Wire Gauge 22 AWG
Operating Temperature 75 °C
Color Gray
Packaging Bulk
Size-Length 152.4 m
RoHS Compliant
Jacket Material PVC
Voltage Rating (DC) 300 V
Flammability Rating CSA FT-4

Documents

Allied Electronics
Datasheet 5 pages 11 years ago
Datasheet 2 pages 10 years ago
Digi-Key
Datasheet 1 page 15 years ago
Newark
Datasheet 3 pages 5 years ago
Datasheet 1 page 10 years ago

Alternate Names

ALPHA 6019C SL002
ALPH 6019C SL002
ALP 6019C SL002
ALPHA WIRE COMPANY 6019C SL002
ALPHA IND 6019C SL002
ALPHA WIRE CORP 6019C SL002
ALPHA WIRE CORPORATION 6019C SL002
ALPHA WIRE CO 6019C SL002
ALPHA WIR 6019C SL002
ALPHA WIRE COMP 6019C SL002
ALPW 6019C SL002
Alpha Wire & Tubing 6019C SL002
Alpha Wire & Cable 6019C SL002
ALPHA WIRE COPORATIO 6019C SL002
ALPHA WIRE CORPORATION ACCT#1207 6019C SL002
APLHA WIRE 6019C SL002
ALPHA COMPANY LTD 6019C SL002
ALPHA DEARBORN 6019C SL002
ALPHA WIRELE 6019C SL002
ALPHA WIRE COMPAGNY 6019C SL002
ALPHA WIRE ACCT#1207 6019C SL002
ALPHA WIRE / DEARBORN 6019C SL002
ALPHA WIRE/EDGE 6019C SL002
ALPHA WIRE|MARKEL 6019C SL002
Alpha Wire Braid 6019C SL002

Search for other parts like 6019C SL »