Alpha Wire 6017C SL005

Cable, Multipair; 12; 22 AWG; 7/30; Individually Foil; 0.48 in.; 0.01 in.; PVC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package300
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight6.282254 kg
Technical
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Conductors24
Number of Pairs12
Number of Strands7
PackagingBulk
ShieldingShielded
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Pair
Dimensions
Insulation Diameter12.2682 mm
Insulation Thickness1.143 mm
Length30.48 m
Outside Diameter12.19 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 6017C SL005.

RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet4 pages6 years ago
Datasheet5 pages18 years ago
Master Electronics
Datasheet4 pages4 years ago
Newark
Datasheet4 pages6 years ago
TME
Datasheet4 pages4 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet2 pages15 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
+118%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 6017C SL005.

Related Parts

Descriptions

Descriptions of Alpha Wire 6017C SL005 provided by its distributors.

Cable, Multipair; 12; 22 AWG; 7/30; Individually Foil; 0.48 in.; 0.01 in.; PVC
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:12; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 22AWG, 12 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 12 Pair; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 30AWG; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 12.3mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 30AWG; Outer Diameter: 12.3mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6017C-SL005
  • 6017CSL005

Technical Specifications

Physical
Case/Package300
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight6.282254 kg
Technical
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Conductors24
Number of Pairs12
Number of Strands7
PackagingBulk
ShieldingShielded
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Pair
Dimensions
Insulation Diameter12.2682 mm
Insulation Thickness1.143 mm
Length30.48 m
Outside Diameter12.19 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 6017C SL005.

RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet4 pages6 years ago
Datasheet5 pages18 years ago
Master Electronics
Datasheet4 pages4 years ago
Newark
Datasheet4 pages6 years ago
TME
Datasheet4 pages4 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet2 pages15 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCNo SVHC
RoHSCompliant