Capital Advanced Technologies 6012

PROTO-BRD 12PIN DISCRETE SMD SIP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
52F1420 0 ··
USD
3.59 3.03 2.53 2.53 2.53
Digi-Key
6012CA-ND 63 Buy Now »
USD
3.41 3.41 3.41 3.41 3.41
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
6012 Contact ··

Descriptions

PCB, Breadboard Prototyping board; PCB Type:Prototyping; External Height:12.7mm; External Width:30.48mm; Board Thickness:0.79mm; Pitch Spacing:2.5mm; Pin Capacity:12; Body Material:FR4 Epoxy Glass; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
PROTO-BRD 12PIN DISCRETE SMD SIP
Digi-Key

Technical Specifications

Pin Pitch 2.54 mm
Lead-Free Status Lead Free
Size-Thickness 787.4 µm
RoHS Compliant
Material Epoxy Glass
Number of Pins 12
Size-Height 127 mm

Documents

Newark
Datasheet 1 page 17 years ago

Images

Alternate Names

CAPITAL ADVANCED 6012
Capital Advanced Technologies Inc 6012
CAPITAL TECH 6012

Search for other parts like 6012 »