Norgren 601112218

BALL VALVE, M/F, G1/8"; Pressure, max:10bar; Thread size:G1/8 ;RoHS Compliant: NA

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
15J7927 19 Buy Now »
USD
19.31 19.31 16.58 15.85 15.85
Farnell
7021410 19 Buy Now »
GBP
17.49 15.01 13.81 13.81 13.81
element14 APAC
7021410 19 Buy Now »
SGD
20.60 18.08 16.07 16.07 16.07
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
601112218 Contact ··

Descriptions

BALL VALVE, M/F, G1/8"; Pneumatic Valve Function:Opening and Closing; Port Diameter:5.5mm; Max Operating Pressure:10bar; Operating Temperature Range:-10ºC to +90ºC; SVHC:No SVHC; Max Pressure (Bar):10bar; Thread Size:G1/8
Farnell
BALL VALVE, M/F, G1/8"; Pressure, max:10bar; Thread size:G1/8 ;RoHS Compliant: NA
Newark
BALL VALVE, M/F, G1/8"; Valve Type:Ball; Connection Size:5.5mm; Operating Temperature Range:-10°C to +90°C; SVHC:No SVHC (19-Dec-2011); Operating Pressure Max:10bar; Pressure Max:10bar; Thread Size:G1/8
element14 APAC

Technical Specifications

RoHS Not Applicable
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 9 pages 18 years ago
Datasheet 5 pages 19 years ago

Images

Alternate Names

IMI Norgren 601112218
NORGREN HERION 601112218
NORGREN CO 601112218
CA NORGREN CO 601112218
NORGREN INC 601112218
NORGREN-AIR LINE 601112218
Norgren Fluidics 601112218
NORGREN-CYLINDERS/ACTUATORS 601112218
Watson Smith 601112218
NORGREN CORPORATION 601112218
NORGREN -DOT FITTINGS 601112218

Search for other parts like 601112218 »