Pace 6010-0150-P1

HANDPIECE, PS-90, INTELLIHEAT; Supply Voltage V AC:230V; SVHC:No SVHC (20-Jun-2011) ;RoHS Compliant: Yes

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Kimco
P-6010-0150P1 Yes ··
USD
96.47 96.47 96.47 96.47 96.47
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
51R8207 7 Buy Now »
USD
124.20 124.20 124.20 124.20 124.20
Hisco
6010-0150-P1-37629 9 Buy Now »
USD
95.04 95.04 95.04 95.04 95.04
All-Spec
6010-0150-P1-37629 9 Buy Now »
USD
95.04 95.04 95.04 95.04 95.04
Farnell
1775281 9 Buy Now »
GBP
81.91 81.91 81.91 81.91 81.91
element14 APAC
1775281 6 Buy Now »
SGD
241.35 241.35 241.35 241.35 241.35
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
6010-0150-P1 Contact ··

Descriptions

PS-90 Universal Soldering Iron, Handpiece Only, with Blue Connector for IntelliHeat Systems
Hisco
HANDPIECE, PS-90, INTELLIHEAT; Supply Voltage V AC:230V; SVHC:No SVHC (19-Dec-2011)
element14 APAC
PS-90 Universal Soldering Iron, Handpiece Only, with Blue Connector for IntelliHeat Systems
All-Spec
HANDPIECE, PS-90, INTELLIHEAT; Supply Voltage V AC:230V; SVHC:No SVHC (20-Jun-2011) ;RoHS Compliant: Yes
Newark
HANDPIECE, PS-90, INTELLIHEAT; Supply Voltage V AC:230V; SVHC:No SVHC (20-Jun-2011)
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 8 pages 11 years ago
Datasheet 32 pages 2 years ago

Images

Alternate Names

Pace Worldwide 6010-0150-P1
PACE INC 6010-0150-P1

Search for other parts like 6010- »