Klein Tools 601-8

Klein Tools 601-8 Round Shank Screwdriver 3/16 Inch Tip 11-3/4 Inch Overall Length

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
09264485016 0 ··
USD
12.69 12.69 12.69 12.69 12.69
Zoro
G0430141 Yes ··
USD
8.60 8.60 8.60 8.60 8.60
Hisco
601-8-28725 1 Buy Now »
USD
8.74 8.74 8.74 8.74 8.74
All-Spec
601-8-28725 1 Buy Now »
USD
8.74 8.74 8.74 8.74 8.74
Newark
17C1506 0 ··
USD
12.82 12.82 12.82 12.82
Onlinecomponents.com
6018 4 Buy Now »
USD
9.86 8.55 8.55 8.55 8.55
Master Electronics
6018 3 ··
USD
9.86 8.55 8.55 8.55 8.55
Raptor Supplies
GR0218567 Yes ··
GBP
14.81 11.85 11.85 11.85 11.85
Ralph's Elec.
601-8 16 Buy Now »
Kimco
KLE-601-8 Yes ··
USD
9.16 9.16 9.16 9.16 9.16
Acklands-Grainger 2
KLN601-8 Yes ··
CAD
24.10 24.10 24.10 24.10 24.10
601-8 Yes ··
Crescent Electric Supply Co
3042 Yes ··
USD
10.04 10.04 10.04 10.04 10.04
Amazon
B000BPAI6K Yes ··
USD
11.67 11.67 11.67 11.67 11.67
Grainger
2DFW9 Yes ··
USD
12.12 12.12 12.12 12.12 12.12
Area51-Authorized
601-8 0 ··
Electro Sonic
6018 4 Buy Now »
USD
10.45 9.06 9.06 9.06 9.06
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B000BPAI6K Yes ··
USD
6.99 6.99 6.99 6.99 6.99

Descriptions

Screwdriver Cushion-Grip Round-Shank Cabinet Tip - GR0218567
Raptor Supplies
Screwdriver 1 11-3/4
Carlton-Bates
Slotted Cabinet Tip Screwdriver with Cushion Grip, 3/16 x 11-3/4" Long
Hisco
CUSHION-GRIP SCREWDRIVER; Blade Length:8"; Length:11-3/4"; Blade Tip Style:Cabinet; Tip / Nozzle Size:3/16 "; Screwdriver Type:Cabinet; Blade Style:Round ;RoHS Compliant: NA
Newark
Screwdriver cushion-grip Round-Shank Cabinet Tip 3/16x8
Onlinecomponents.com
KLEIN TOOLS 601-8 Screwdriver, Cabinet, 3/16x8 In, Round. More details: Screwdriver, Handle Material Acetate with Rubber Grip, Tip Style Group Slotted, Tip Style Cabinet Tip, Tip Size 3/16 In., Shank Length 8 In., Standard Tool (Accessory Needed for Tethering), Handle Design Cushion Grip, Round Shank Shape, Shank Material Steel, Chrome Finish, Overall Length 11-3/4 In., Features Tip ID on Handle, Standards ASTM F1505, IEC 60900
Zoro
Klein Tools 601-8 Round Shank Screwdriver 3/16 Inch Tip 11-3/4 Inch Overall Length
Crescent Electric Supply Co
Klein Tools Scrwdrvr (cushn-grip) rnd-shk Cbnt Tip. Model: 601-8. More details: Screwdriver, handle Material Acetate W/cushion Grip, tip Style Group Slotted, tip Style Cabinet Tip, tip Size 3/16 In., shank Length 8 In., handle Design Cushion Grip, round Shank Shape, shank Material Steel, chrome Finish, overall Length 11-3/4 In., features Tip Id, standards Astm F1505 And Iec 60900
Grainger
Screwdriver slotted 3/16 inch cabinet tip cush grip 11-3/4 inch l
All-Spec
Screwdriver Cabinet 3/16X8 (Screwdrivers) by Klein Tools model: 601-8. More details: Heavy-duty cabinet tip, cushion-grip, round shank, screwdriver, 3/16 inch x 8 inches.
Acklands-Grainger
3/16'' (5 mm) Cabinet-Tip Scre
Master Electronics
Klein Tools 601-8 3/16-Inch Cabinet-Tip Screwdriver with 8-Inch Round Shank. The product is 3/16x8 Screwdriver. Easy to use. The product is manufactured in China. Narrow cabinet tip permits blade access where space is limited. Premium chrome plated for smooth feel and corrosion resistance. Patented tip-ident quickly identifies the type of screwdriver and screwdriver tip orientation. Cushion-grip handle allows for greater torque and comfort. Overall length: 11-3/4-Inch (298 mm). Tip measures 5 mm (3/16 Inchs)
Amazon Seller
Klein Tools 601-8 3/16-Inch Cabinet-Tip Screwdriver with 8-Inch Round Shank. The product is 3/16x8 Screwdriver. Easy to use. The product is manufactured in China. Narrow cabinet tip permits blade access where space is limited. Premium chrome plated for smooth feel and corrosion resistance. Patented tip-ident quickly identifies the type of screwdriver and screwdriver tip orientation. Cushion-grip handle allows for greater torque and comfort. Overall length: 11-3/4-Inch (298 mm). Tip measures 5 mm (3/16 Inchs)
Amazon

Technical Specifications

RoHS Not Applicable
Size-Length 298.45 mm

Documents

element14
Datasheet 30 pages 6 years ago
Datasheet 30 pages 7 years ago
Electro Sonic
Datasheet 2 pages 7 years ago
Newark
Datasheet 32 pages 4 years ago
Onlinecomponents.com
Datasheet 2 pages 7 years ago

Images

Alternate Names

KLEIN 601-8
MATILEC 601-8
KLIEN TOOLS 601-8
Klein Tools Inc 601-8
KLEIN TOOL 601-8

Search for other parts like 601- »