E-Switch 600SP1S1M1QE

600 Series SPDT On-None-On PC Pin Through Hole Miniature Slide Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPBT, Polybutylene
Contact MaterialCopper, Silver
Contact PlatingSilver
Mechanical Life20 kcycles
MountThrough Hole
Technical
Current Rating1 A
Electrical Life20 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Switch FunctionOn-On
Switch Travel4 mm
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for E-Switch 600SP1S1M1QE.

Future Electronics
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 600SP1S1M1QE.

Related Parts

Descriptions

Descriptions of E-Switch 600SP1S1M1QE provided by its distributors.

600 Series SPDT On-None-On PC Pin Through Hole Miniature Slide Switch
SWITCH SLIDE SPDT 1A 30V
ESWCH 600SP1S1M1QE Switches > Slide > Miniature

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialPBT, Polybutylene
Contact MaterialCopper, Silver
Contact PlatingSilver
Mechanical Life20 kcycles
MountThrough Hole
Technical
Current Rating1 A
Electrical Life20 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Switch FunctionOn-On
Switch Travel4 mm
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for E-Switch 600SP1S1M1QE.

Future Electronics
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant