Bourns - J.W. Miller 6000-680K


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
6000-680K Contact ··

Technical Specifications

Q-Factor 30
RoHS Non-Compliant
Current Rating 1.36 A
Lead-Free Status Contains Lead
Self Resonant Frequency 4.9 MHz
Mounting Type Through Hole
Size-Diameter 9 mm
Inductance 68 µH
Shielding No
Number of Pins 2
Size-Height 12.2 mm
Packaging Bulk

Documents

Newark
Datasheet 1 page 9 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 9 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Alternate Names

JW Miller A Bourns Company 6000-680K
JW MILLER / BOURNS 6000-680K
JW MILLER A BOURNS COMPANY (VA) 6000-680K
JW MILLER (ALIAS BOU) 6000-680K
Bourns / JW Miller Magnetics 6000-680K
Bourns / JW Miller Magn 6000-680K
JW Miller Magnetics/Bourns 6000-680K

Search for other parts like 6000- »