See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
6000-470K Contact ··

Technical Specifications

Size-Height 12.2 mm
Packaging Bulk
Size-Diameter 9 mm
Q-Factor 30
Self Resonant Frequency 6.5 MHz
Mounting Type Through Hole
RoHS Non-Compliant
Shielding No
Current Rating 1.77 A
Lead-Free Status Contains Lead
Inductance 47 µH

Documents

Newark
Datasheet 1 page 9 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Alternate Names

BOURNS INC 6000-470K
BNS 6000-470K
BOURNES 6000-470K
BOU 6000-470K
BOURN 6000-470K
BOUR 6000-470K
TRIMPOT 6000-470K
BRNS 6000-470K
BRN 6000-470K
POT 6000-470K
BOUNS 6000-470K
POWER INNOVATIONS 6000-470K
BOURNS ELECTRONICS 6000-470K
BOURNS INC (VA) 6000-470K
BOURNS AG 6000-470K
POWER INNOVA 6000-470K
POWER INNOVATION 6000-470K
BNS/B0007 6000-470K
BOURNS INC TRIMPOT DIV 6000-470K
bourns net 6000-470K
power inno 6000-470K
BOURNS TRIMPOT 6000-470K
BNS/NONE 6000-470K
Bourns Incorporated 6000-470K
BBOURNS 6000-470K

Search for other parts like 6000- »