Bourns - J.W. Miller 6000-3R3M

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
6000-3R3M 16 Buy Now »
USD
1.75 1.40 0.875 0.875 0.875
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
6000-3R3M Contact ··
XS Micro
6000-3R3M Contact ··

Technical Specifications

Inductance 3.3 µH
Self Resonant Frequency 79 MHz
RoHS Non-Compliant
Size-Height 12.2 mm
Current Rating 5.5 A
Packaging Bulk
Mounting Type Through Hole
Q-Factor 20
Shielding No
Lead-Free Status Contains Lead
Size-Diameter 9 mm

Documents

Newark
Datasheet 1 page 9 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Alternate Names

JW Miller A Bourns Company 6000-3R3M
JW MILLER / BOURNS 6000-3R3M
JW MILLER A BOURNS COMPANY (VA) 6000-3R3M
JW MILLER (ALIAS BOU) 6000-3R3M
Bourns / JW Miller Magnetics 6000-3R3M
Bourns / JW Miller Magn 6000-3R3M
JW Miller Magnetics/Bourns 6000-3R3M

Search for other parts like 6000- »