See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
6000-331K Contact ··

Technical Specifications

Mounting Type Through Hole
Q-Factor 20
RoHS Non-Compliant
Shielding No
Size-Height 12.2 mm
Packaging Bulk
Inductance 330 µH
Self Resonant Frequency 2.3 MHz
Current Rating 780 mA
Lead-Free Status Contains Lead
Size-Diameter 9 mm

Documents

Digi-Key
Datasheet 1 page 9 years ago
Arrow
Datasheet 1 page 10 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Alternate Names

BOURNS INC 6000-331K
BNS 6000-331K
BOURNES 6000-331K
BOU 6000-331K
BOURN 6000-331K
BOUR 6000-331K
TRIMPOT 6000-331K
BRNS 6000-331K
BRN 6000-331K
POT 6000-331K
BOUNS 6000-331K
POWER INNOVATIONS 6000-331K
BOURNS ELECTRONICS 6000-331K
BOURNS INC (VA) 6000-331K
BOURNS AG 6000-331K
POWER INNOVA 6000-331K
POWER INNOVATION 6000-331K
BNS/B0007 6000-331K
BOURNS INC TRIMPOT DIV 6000-331K
bourns net 6000-331K
power inno 6000-331K
BOURNS TRIMPOT 6000-331K
BNS/NONE 6000-331K
Bourns Incorporated 6000-331K
BBOURNS 6000-331K

Search for other parts like 6000- »