Bourns - J.W. Miller 6000-150K

RF CHOKE, 15UH, 2.9A, 10%, 12MHZ


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
28C9747 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
6000-150K Contact ··

Descriptions

RF CHOKE, 15UH, 2.9A, 10%, 12MHZ
Newark

Technical Specifications

Current Rating 2.9 A
Mounting Type Through Hole
Inductance 15 µH
Self Resonant Frequency 12 MHz
Shielding No
Number of Pins 2
Size-Height 12.2 mm
Lead-Free Status Contains Lead
Packaging Bulk
Size-Diameter 9 mm
Q-Factor 50
RoHS Non-Compliant

Documents

Digi-Key
Datasheet 1 page 9 years ago
Newark
Datasheet 1 page 9 years ago
Datasheet 1 page 9 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Alternate Names

JW Miller A Bourns Company 6000-150K
JW MILLER / BOURNS 6000-150K
JW MILLER A BOURNS COMPANY (VA) 6000-150K
JW MILLER (ALIAS BOU) 6000-150K
Bourns / JW Miller Magnetics 6000-150K
Bourns / JW Miller Magn 6000-150K
JW Miller Magnetics/Bourns 6000-150K

Search for other parts like 6000- »