Bourns 6000-100K-RC

RF Choke Bobbin Core 10uH 10% 2.52MHz 50Q-Factor Ferrite 3.4A 45mOhm DCR RDL

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
6000-100K-RC 1,778 Buy Now »
USD
0.665 0.618 0.417 0.417 0.417
Digi-Key
M8616-ND 639 Buy Now »
USD
0.700 0.650 0.470 0.333 0.333
Arrow
6000-100K-RC 900 Buy Now »
USD
0.422 0.405 0.338 0.312 0.312
Verical
6000-100K-RC 900 Buy Now »
USD
0.338 0.313 0.313
Chip One Stop Japan
C1S134600148353 900 Buy Now »
CNY
5.33 2.89 2.32 2.32
Mouser
542-6000-100K-RC 578 Buy Now »
USD
0.700 0.600 0.470 0.332 0.305
Chip One Stop Global
C1S134600148353 900 Buy Now »
USD
0.653 0.352 0.332 0.332
TTI
6000-100K-RC 250 Buy Now »
USD
0.420 0.420 0.420
Newark
63K2878 0 ··
USD
0.658 0.610 0.440 0.333 0.333
Onlinecomponents.com
6000100KRC 49 Buy Now »
USD
0.500 0.500 0.385 0.321 0.321
Master Electronics
6000100KRC 43 ··
USD
0.500 0.500 0.385 0.321 0.321
Allied Electronics
70154350 0 ··
USD
0.360 0.360
Electro Sonic
6000100KRC 49 Buy Now »
USD
0.530 0.530 0.408 0.340 0.340
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
6000-100K-RC Contact ··
XS Micro
6000-100K-RC Contact ··

Descriptions

Ind RF Choke Bobbin Core 10uH 10% 2.52MHz 50Q-Factor Ferrite 3.4A RDL
Avnet
Inductor,Radial;10uH;10%;50Q Min;2.52MHz (Test);0.045 Ohm DCR Max
Allied Electronics
RF Choke Bobbin Core 10uH 10% 2.52MHz 50Q-Factor Ferrite 3.4A 45mOhm DCR RDL
Verical
Ind RF Choke Bobbin Core 10uH 10% 2.52MHz 50Q-Factor Ferrite 3.4A RDL
Chip One Stop Japan
Inductor, Radial
Onlinecomponents.com
CHOKE, 10UH, +10%, 14MHz
Newark
Ind RF Choke Bobbin Core 10uH 10% 2.52MHz 50Q-Factor Ferrite 3.4A RDL
Chip One Stop Global
FIXED IND 10UH 3.4A 45 MOHM TH
Digi-Key

Technical Specifications

Current Rating 3.4 A
Packaging Bulk
Size-Diameter 9 mm
Self Resonant Frequency 14 MHz
Mounting Type Through Hole
Shielding No
Lead-Free Status Lead Free
Inductance 10 µH
Q-Factor 50
RoHS Compliant
Size-Height 12.2 mm

Documents

Newark
Datasheet 1 page 9 years ago
Verical
Datasheet 1 page 9 years ago
Digi-Key
Datasheet 1 page 9 years ago
Onlinecomponents.com
Datasheet 1 page 9 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 6000-100K-RC
BNS 6000-100K-RC
BOURNES 6000-100K-RC
BOU 6000-100K-RC
BOURN 6000-100K-RC
BOUR 6000-100K-RC
TRIMPOT 6000-100K-RC
BRNS 6000-100K-RC
BRN 6000-100K-RC
POT 6000-100K-RC
BOUNS 6000-100K-RC
POWER INNOVATIONS 6000-100K-RC
BOURNS ELECTRONICS 6000-100K-RC
BOURNS INC (VA) 6000-100K-RC
BOURNS AG 6000-100K-RC
POWER INNOVA 6000-100K-RC
POWER INNOVATION 6000-100K-RC
BNS/B0007 6000-100K-RC
BOURNS INC TRIMPOT DIV 6000-100K-RC
bourns net 6000-100K-RC
power inno 6000-100K-RC
BOURNS TRIMPOT 6000-100K-RC
BNS/NONE 6000-100K-RC
Bourns Incorporated 6000-100K-RC
BBOURNS 6000-100K-RC

Search for other parts like 6000- »