Bourns - J.W. Miller 6000-100K

Radial Lead RF Chokes

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
6000-100K 14 Buy Now »
USD
1.05 0.840 0.840 0.840 0.840
SPEC
6000-100K 8,600 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
6000-100K Contact ··
SemiconductorPLUS
6000-100K Contact ··
XS Micro
6000-100K Contact ··

Descriptions

Radial Lead RF Chokes
SPEC

Technical Specifications

Size-Diameter 9 mm
Mounting Type Through Hole
Size-Height 12.2 mm
Packaging Bulk
Lead-Free Status Contains Lead
Inductance 10 µH
Self Resonant Frequency 14 MHz
Q-Factor 50
RoHS Non-Compliant
Shielding No
Current Rating 3.4 A

Documents

Newark
Datasheet 1 page 9 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Alternate Names

JW Miller A Bourns Company 6000-100K
JW MILLER / BOURNS 6000-100K
JW MILLER A BOURNS COMPANY (VA) 6000-100K
JW MILLER (ALIAS BOU) 6000-100K
Bourns / JW Miller Magnetics 6000-100K
Bourns / JW Miller Magn 6000-100K
JW Miller Magnetics/Bourns 6000-100K

Search for other parts like 6000- »