Finder 60.13.9.024.0040

Ind. Plug-In Relay, 3PDT 10A, 24V DC coil, AgNi contact, lockable test button

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
08X7257 103 Buy Now »
USD
14.64 12.86 10.77 9.84 9.84
Carlton-Bates
78988798836 4 Buy Now »
USD
14.49 14.49 14.49 14.49 14.49
Beyond Components
60.13.9.024.0040 85 Buy Now »
USD
19.66 19.66 19.66 19.66 19.66
SOS electronic
60.13.9.024.0040 40 Buy Now »
EUR
5.80 4.83 4.51 4.19 4.19
Chip One Stop Global
C1S229400004618 22 Buy Now »
JPY
1320.00 980.00 980.00 980.00 980.00
Omnical
164911606 10 Buy Now »
EUR
9.62 9.62 9.62 9.62 9.62
Steven Engineering
60.13.9.024.0040 6 Buy Now »
USD
14.63 11.55 8.47 8.01 8.01
Allied Electronics
70747641 0 ··
USD
15.06 13.70 13.70 13.70 13.70
Farnell
1169200 103 Buy Now »
GBP
9.22 9.22 9.01 8.46 8.46
element14 APAC
1169200 173 Buy Now »
SGD
20.40 20.40 18.30 18.30 18.30
Schukat
F6013-24 100 Buy Now »
EUR
6.80 4.50 4.50 4.50
Distrelec
60.13.9.024.0040 182 Buy Now »
EUR
11.78 11.31 10.84 10.84 10.84
RS Components
350686 268 Buy Now »
GBP
10.04 9.31 9.31 9.31 9.31
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ralph's Elec.
60.13.9.024.0040 3 Buy Now »
Control Design Supply
60.13.9.024.0040 0 ··
TME
60.13.9.024.004 159 Buy Now »
USD
7.54 7.54 6.13 6.13 6.13
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
60.13.9.024.0040 Contact ··
North Star Micro
60.13.9.024.0040 Contact ··
XS Micro
60.13.9.024.0040 Contact ··

Descriptions

RELAY, 3PCO, 10A, 24VDC; Series:60; Relay Type:General Purpose; Voltage, Coil DC Nom:24V; Coil Resistance:445ohm; No. of Poles:3; Contact Configuration:3PCO; Voltage, Contact AC Max:250V; Max Contact Current AC:10A; Max Contact ;RoHS Compliant: Yes
Newark
Finder Serie 60 601390240040 - 60.13.9.024.0040
Omnical
RELAY, 3PCO, 10A, 24VDC; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:20A; Contact Voltage AC Nom:250V; Coil Resistance:445ohm; Contact Configuration:3PCO; Coil Type:DC; Coil Current:53.9mA; Nom Operating Power:1.3W; Relay Mounting:Quick Connect; External Height:51mm; External Width:32.5mm; External Depth:36.2mm; SVHC:No SVHC (19-Dec-2011); Approval Bodies:BEAB / BSI / CSA / DEMKO / IMQ / RINA / SEMKO / SETI / UL / VDE; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Configuration:3PCO; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Material:Silver Nickel; Contact Voltage AC Max:250V; DC Coil Power:1.3W; Dielectric Strength VDC:2000V; External Length / Height:51mm; Mounting Type:Plug-In; No. of Poles:3; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:9ms; Release Time:9ms; Series:60; Switch Current Max:20A; Switched Current Max:20A; Switched Voltage Max:400V
element14 APAC
Relay: electromagnetic; 3PDT; Ucoil:24VDC; 10A/250VAC; 10A/30VDC
TME
Ind. Plug-In Relay, 3PDT 10A, 24V DC coil, AgNi contact, lockable test button
Relay Specialties
AND MECH INDICATOR
Steven Engineering
Ind. Relay 3PDT 10A 24V 445R
Schukat
3PDT relay w/test button,10A 24Vdc coil
Allied Electronics
3PDT relay w/test button 10A 24Vdc coil
RS Components
General purpose relay 24VDC 10A 3c 445R Plug-in
SOS electronic
General Purpose Relay 3PDT 24VDC 10A -
Carlton-Bates
RELAY, 3PCO, 10A, 24VDC
North Star Micro
RELAY, 3PCO, 10A, 24VDC; Series:60; Relay Type:General Purpose; Voltage, Coil DC Nom:24V; Coil Resistance:445ohm; No. of Poles:3; Contact Configuration:3PCO; Voltage, Contact AC Max:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Mounting Type:Plug-In; External Length / Height:51mm; Width, External:32.5mm; External Depth:36.2mm; Max Operating Temperature:70°C; Min Temperature Operating:-40°C; Approval Bodies:BSI, VDE, CSA, RINA, UL, BEAB, IMQ, SETI, SEMKO, DEMKO; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Material:Silver Nickel; Current, Switch Max:20A; Current, Switched Max:20A; DC Coil Power:1.3W; Dielectric Strength, VDC:2000V; Max Switching Power (VA):2500VA; Operating Time:9ms; Release Time:9ms; Voltage, Switch Max:400V; Voltage, Switched Max:400V; Voltage, switching AC/DC Min:400V ac
Farnell
Industrial relay [Finder] 60.13.9.024.0040 Industrial relay 8012823050775
Distrelec

Technical Specifications

RoHS Compliant
Coil Voltage 24 V
REACH SVHC Compliance No SVHC
Contacts Type 3PDT
Coil Current 53.9 mA
Coil Power (DC) 1.3 W
Mounting Type Plug In

Documents

Farnell
Datasheet 12 pages 9 months ago
Datasheet 12 pages 4 years ago
Datasheet 11 pages 17 years ago
Newark
Datasheet 12 pages 4 years ago
Datasheet 6 pages 7 years ago
Datasheet 12 pages 2 years ago
TME
Datasheet 12 pages 6 years ago
Relay Specialties
Datasheet 3 pages 4 years ago

Images

Alternate Names

FINDER RELAYS 60.13.9.024.0040
FINDER SpA 60.13.9.024.0040
Finder GmbH 60.13.9.024.0040
FINDER COMPONENTS 60.13.9.024.0040
FINDERCOMP 60.13.9.024.0040

Search for other parts like 60. »