Finder 60.12.9.024.0040

General Purpose Relay, 3PDT 10A, 24V AC coil, AgNi contact, lockable test button & mech. Indicator

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78988792066 21 Buy Now »
USD
14.04 14.04 14.04 14.04 14.04
Newark
13M4490 60 Buy Now »
USD
14.97 14.97 12.45 10.72 10.72
Chip One Stop Global
C1S229400004681 17 Buy Now »
JPY
1510.00 1120.00 1120.00 1120.00 1120.00
Steven Engineering
60.12.9.024.0040 3 Buy Now »
USD
14.15 11.18 8.20 7.75 7.75
Omnical
164911519 Yes ··
EUR
9.35 9.35 9.35 9.35 9.35
Beyond Components
60.12.9.024.0040 0 ··
USD
13.98 13.98 13.98 13.98 13.98
Allied Electronics
70747633 0 ··
USD
14.28 12.99 12.99 12.99 12.99
Farnell
1169193 193 Buy Now »
GBP
8.74 8.74 8.54 8.19 8.02
element14 APAC
1169193 58 Buy Now »
SGD
20.02 20.02 18.06 18.06 18.06
RS Components
350591 671 Buy Now »
GBP
9.52 8.83 8.83 8.83 8.83
Distrelec
60.12.9.024.0040 57 Buy Now »
EUR
11.18 10.73 10.29 10.29 10.29
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Control Design Supply
60.12.9.024.0040 0 ··
TME
60.12.9.024.004 152 Buy Now »
USD
7.33 7.33 6.42 6.42 6.42
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
60.12.9.024.0040 Contact ··
XS Micro
60.12.9.024.0040 Contact ··

Descriptions

Finder Serie 60 601290240040 - 60.12.9.024.0040
Omnical
General Purpose Relay, 3PDT 10A, 24V AC coil, AgNi contact, lockable test button & mech. Indicator
Relay Specialties
Power Relay; Series:60; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Coil Resistance:445ohm; Contacts:DPDT; Relay Mounting:Plug In; Coil Current:53.9mA; Coil Type:DC; Contact Current Max:10A; Contact Voltage AC Nom:250V ;RoHS Compliant: Yes
Newark
RELAY, DPCO, 10A, 24VDC; Series:60; Relay Type:General Purpose; Voltage, Coil DC Nom:24V; Coil Resistance:445ohm; No. of Poles:2; Contact Configuration:DPCO; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:30V; Max Contact Current AC:10A; Max Contact Current DC:10A; Mounting Type:Plug-In; External Length / Height:51mm; Width, External:32.5mm; External Depth:36.2mm; Max Operating Temperature:70°C; Min Temperature Operating:-40°C; Approval Bodies:BSI, VDE, CSA, RINA, UL, BEAB, IMQ, SETI, SEMKO, DEMKO; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Material:Silver Nickel; Current, Switch Max:20A; Current, Switched Max:20A; DC Coil Power:1.3W; Dielectric Strength, VDC:2000V; Max Switching Power (VA):2500VA; Operating Time:9ms; Release Time:9ms; Voltage, Switch Max:400V; Voltage, Switched Max:400V; Voltage, switching AC/DC Min:400V ac
Farnell
RELAY, DPCO, 10A, 24VDC; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:20A; Contact Voltage AC Nom:250V; Coil Resistance:445ohm; Contact Configuration:DPCO; Coil Type:DC; Coil Current:53.9mA; Nom Operating Power:1.3W; Relay Mounting:Quick Connect; External Height:51mm; External Width:32.5mm; External Depth:36.2mm; SVHC:No SVHC (19-Dec-2011); Approval Bodies:BEAB / BSI / CSA / DEMKO / IMQ / RINA / SEMKO / SETI / UL / VDE; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Material:Silver Nickel; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; DC Coil Power:1.3W; Dielectric Strength VDC:2000V; External Length / Height:51mm; Mounting Type:Plug-In; No. of Poles:2; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:9ms; Release Time:9ms; Series:60; Switch Current Max:20A; Switched Current Max:20A; Switched Voltage Max:400V
element14 APAC
General Purpose Relay DPDT 24VDC 10A -
Carlton-Bates
AND MECH INDICATOR
Steven Engineering
RELAY, DPCO, 10A, 24VDC
North Star Micro
DPDT relay w/test button,10A 24Vdc coil
Allied Electronics
Relay: electromagnetic; DPDT; Ucoil:24VDC; 10A/250VAC; 10A/30VDC
TME
Industrial relay [Finder] 60.12.9.024.0040 Industrial relay 8012823044958
Distrelec
DPDT relay w/test button 10A 24Vdc coil
RS Components

Technical Specifications

RoHS Compliant
Coil Voltage 24 V
REACH SVHC Compliance No SVHC
Contacts Type DPDT
Coil Current 53.9 mA
Coil Power (DC) 1.3 W
Mounting Type Plug In

Documents

Farnell
Datasheet 12 pages 9 months ago
Datasheet 11 pages 17 years ago
TME
Datasheet 12 pages 4 years ago
Relay Specialties
Datasheet 3 pages 4 years ago

Images

Alternate Names

FINDER RELAYS 60.12.9.024.0040
FINDER SpA 60.12.9.024.0040
Finder GmbH 60.12.9.024.0040
FINDER COMPONENTS 60.12.9.024.0040
FINDERCOMP 60.12.9.024.0040

Search for other parts like 60. »