Rubycon 6.3ZL560MEFCT78X11.5

Cap Alum 560UF 20% 6.3V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
Impedance72 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current760 mA
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Height - Seated (Max)13.0048 mm
Lead Pitch3.5052 mm

Alternate Parts

Price @ 1000
$ 0.127
$ 0.17
$ 0.122
$ 0.2
Stock
1
76,403
25,276
12,308
20,460
Authorized Distributors
0
16
8
5
4
Capacitance
560 µF
560 µF
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
-
6.3 V
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
-
56 mΩ
-
Life (Hours)
3000 hours
3000 hours
3000 hours
3000 hours
3000 hours
Ripple Current
760 mA
950 mA
1 A
950 mA
760 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm
11.5062 mm
13.0048 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 6.3ZL560MEFCT78X11.5.

Descriptions

Descriptions of Rubycon 6.3ZL560MEFCT78X11.5 provided by its distributors.

CAP ALUM 560UF 20% 6.3V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
Impedance72 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current760 mA
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Height - Seated (Max)13.0048 mm
Lead Pitch3.5052 mm

Compliance

Environmental Classification
RoHSCompliant