Rubycon 6.3YXJ4700M12.5X25

YXJ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 4700muF 6.3V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 mF
Impedance32 mΩ
Life (Hours)8000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current2.23 A
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Height - Seated (Max)27.0002 mm
Lead Pitch5.0038 mm

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 0.413
$ 0.52
$ 0.52
Stock
17,195
31,593
31,593
Authorized Distributors
5
15
15
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
15 mΩ
15 mΩ
Life (Hours)
8000 hours
10000 hours
10000 hours
Ripple Current
2.23 A
3.19 A
3.19 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 6.3YXJ4700M12.5X25.

Related Parts

Descriptions

Descriptions of Rubycon 6.3YXJ4700M12.5X25 provided by its distributors.

YXJ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 4700muF 6.3V
Cap Aluminum Lytic 4700uF 6.3V 20%( 12.5 X 25mm) Radial 5mm 2230mA 8000h 105C Bulk
CAP ALUM 4700UF 20% 6.3V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 mF
Impedance32 mΩ
Life (Hours)8000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current2.23 A
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Height - Seated (Max)27.0002 mm
Lead Pitch5.0038 mm

Compliance

Environmental Classification
RoHSCompliant