Rubycon 6.3YXG6800MEFCGC18X20

Cap Alum 6800UF 20% 6.3V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 mF
Impedance26 mΩ
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current2 A
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Height - Seated (Max)21.9964 mm
Lead Pitch7.493 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 6.3YXG6800MEFCGC18X20.

Related Parts

Descriptions

Descriptions of Rubycon 6.3YXG6800MEFCGC18X20 provided by its distributors.

CAP ALUM 6800UF 20% 6.3V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 mF
Impedance26 mΩ
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current2 A
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Height - Seated (Max)21.9964 mm
Lead Pitch7.493 mm

Compliance

Environmental Classification
RoHSCompliant