Rubycon 6.3ML1000MEFC10X9

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 6.3V 1000muF ±20% 0.394Dia 10.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current480 mA
Ripple Current (AC)480 mA
TerminationRadial
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (AC)6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter10 mm
Height9 mm
Height - Seated (Max)10.4902 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ML1000MEFC10X9.

element14 APAC
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Newark
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-1.91%

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 6.3ML1000MEFC10X9.

Related Parts

Descriptions

Descriptions of Rubycon 6.3ML1000MEFC10X9 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 6.3V 1000muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Capacitor, 1000µF, 6.3V, 20%; Capacitance:1000µF; Voltage Rating:6.3V; Product Range:ML Series; Capacitance Tolerance:± Capacitor
Aluminum Electrolytic Capacitor, 1000Uf, 6.3V, Radial; Capacitance:1000Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Rubycon 6.3ML1000MEFC10X9
CAP, 1000µF, 6.3V, 20%; Capacitance: 1000µF; Voltage Rating: 6.3V; Product Range: ML Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 9mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 5000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; External Length / Height: 9mm; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +105°C; Operating life Time: 3000h; Ripple Current AC: 480mA; Tolerance -: 20%; Voltage Rating V DC: 6.3V

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current480 mA
Ripple Current (AC)480 mA
TerminationRadial
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (AC)6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter10 mm
Height9 mm
Height - Seated (Max)10.4902 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ML1000MEFC10X9.

element14 APAC
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Newark
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant