TE Connectivity / AMP 6-87756-8

AMPMODU MOD IV 26-22 AWG Crimp Snap In Insulation Support Female Socket Contact

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
6-87756-8 39,029 Buy Now »
USD
0.198 0.198 0.155 0.152 0.151
Verical 2
6-87756-8 39,029 Buy Now »
USD
0.153 0.153
6-87756-8 12,638 Buy Now »
USD
0.206 0.206
Digi-Key
A33423-ND 30,020 Buy Now »
USD
0.370 0.344 0.264 0.189 0.186
Avnet
6-87756-8 0 ··
USD
0.283 0.282 0.242 0.242 0.242
Chip One Stop Japan
C1S757100235491 39,029 Buy Now »
JPY
59.70 26.50 22.50 22.50
Newark
52K3820 11,864 Buy Now »
USD
0.370 0.344 0.263 0.189 0.189
Mouser
571-6-87756-8 21,235 Buy Now »
USD
0.290 0.290 0.256 0.200 0.176
TTI
6-87756-8 13,120 Buy Now »
USD
0.210 0.210 0.210
Heilind Electronics
AMP6-87756-8 22,592 Buy Now »
USD
0.250 0.250 0.250 0.217 0.205
Chip One Stop Global
C1S757100235491 12,638 Buy Now »
JPY
31.50 31.50 31.50 28.50 28.50
Heilind Asia
AMP6-87756-8 8,598 Buy Now »
USD
0.298 0.298 0.298 0.286 0.276
Onlinecomponents.com
6877568 4,078 Buy Now »
USD
0.224 0.224 0.203 0.184 0.177
Sager Electronics
6-87756-8 4,541 Buy Now »
USD
Master Electronics
6877568 2,779 ··
USD
0.224 0.224 0.203 0.184 0.177
Future Electronics
6-87756-8 0 ··
USD
0.205 0.205 0.182
Allied Electronics
70042965 3,536 Buy Now »
USD
0.337 0.337 0.274 0.232 0.232
Interstate Connecting Components
6-87756-8 22,592 Buy Now »
PEI Genesis
6-87756-8 0 ··
Farnell
2293907 35,288 Buy Now »
EUR
0.260 0.260 0.230 0.200 0.157
element14 APAC 2
2293907 7,430 Buy Now »
CNY
5.00 5.00 4.30 3.40 2.90
1183428 11,364 Buy Now »
CNY
1.30 1.30 1.30 1.30 1.30
Electro Sonic
6877568 12,924 Buy Now »
USD
0.237 0.237 0.215 0.195 0.188
RS Components
7828836 400 Buy Now »
GBP
0.179 0.156 0.135
Avnet Europe
6-87756-8 0 ··
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1976056 37,078 Buy Now »
USD
0.390 0.310 0.310 0.310
Dachs
6-87756-8 500 ··
STLAA.com
6-87756-8 10,318 ··
Tencell
6-87756-8 22,987 Buy Now »
USD
0.239 0.239 0.239 0.224 0.224
Abacus Technologies
6-87756-8 10,767 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
6-87756-8 Contact ··
Touchstone Systems
6-87756-8 Contact Send RFQ »
XS Micro
6-87756-8 Contact ··
SemiconductorPLUS
6-87756-8 Contact ··

Descriptions

Contact SKT Crimp ST Cable Mount Loose Piece
Avnet
CONN SOCKET 22-26AWG 30AU CRIMP
Digi-Key
Contact SKT Crimp ST Cable Mount Loose Piece
Chip One Stop Global
Contact SKT Crimp ST Cable Mount Loose
Verical
CONTACT, CRIMP, RECEPTACLE, 26-22AWG
Farnell
CONTACT, RECEPTACLE, 26-22AWG, CRIMP
element14 APAC
Contact SKT Crimp ST Cable Mount Loose Piece
Chip One Stop Japan
MOD IV RECP LP
PEI Genesis
MOD IV RECP LP
Heilind Asia
MOD IV RECP LP
Master Electronics
AMPMODU MOD IV 26-22 AWG Crimp Snap In Insulation Support Female Socket Contact
Future Electronics
MOD IV RECP LP
Dachs
AMPMODU Receptacle Contact, Mod IV, 26-22 AWG, Crimp
Allied Electronics
Contact Socket Crimp Straight Cable Mount Loose Piece
Jameco
MOD IV RECP LP
Onlinecomponents.com
MOD IV RECP LP
Heilind Electronics
MOD IV RECP LP
TE Connectivity
Contact, AMPMODU MOD IV Series, Socket, 26 AWG, 22 AWG, Crimp, Copper Alloy
Newark
AMPMODU IV Socket Contact Gold 26-22 AWG
RS Components
Contact SKT Crimp ST Cable Mount Loose
Sager Electronics

Technical Specifications

Gender Female
Insulation Resistance 5 GΩ
Voltage Rating (AC) 250 V
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
Voltage Rating (DC) 250 V
Packaging Bulk
Lifecycle Status Active
RoHS Compliant
Contact Current Rating 3 A
Current Rating 3 A
Contact Plating Gold
ELV Compliant Compliant

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 10 pages 5 years ago
Datasheet 8 pages 19 years ago
Farnell
Datasheet 1 page 5 years ago
Allied Electronics
Datasheet 3 pages 7 years ago
Datasheet 3 pages 2 years ago
Future Electronics
Datasheet 6 pages 5 years ago
Datasheet 32 pages 8 years ago
Datasheet 66 pages 10 years ago
Jameco
Datasheet 2 pages 7 years ago
Verical
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 6-87756-8
TYCO/AMP 6-87756-8
TYCO ELECTRONICS AMP 6-87756-8
TE Connectivity / AMP Brand 6-87756-8
AMP/Tyco Electronics 6-87756-8
AMP/TE Connectivity 6-87756-8
TE CNTY - AMP 6-87756-8
TE Connectivity / Tyco Electronics AMP 6-87756-8
AMP/TYCO ELECTR 6-87756-8
TYCO ELECTRONICS AMP ITALIA S 6-87756-8
AMP INC 6-87756-8
TYCO/AMP INC 6-87756-8
TE CONNECTIVITY AMP (VA) 6-87756-8
TYCO ELECTRONICS AMP (VA) 6-87756-8
TE CONNECTIVITY AMP CONNECTORS 6-87756-8
AMP/TE CONNECTIVITY ACCT 167798 6-87756-8
TYCO COLOMBIA 6-87756-8
AMP INCORPORATED (TYCO ELECTRONICS 6-87756-8
TE Connectivity / Hartman Brand 6-87756-8
TE CONNECTIVITY / AMP BRA 6-87756-8
TYCO INC (AMP) 6-87756-8
TYCO ELECTRONICS 6-87756-8
AMP ( TYC) 6-87756-8
TE AMP TYCO 6-87756-8
TE Connectivity / Am 6-87756-8
TE Connectivity AMP Connectors 6-87756-8

Search for other parts like 6- »