TE Connectivity 6-5535512-4

AMPMODU 10 Position Dual Row 2.54 mm Pitch Right Angle MOD II Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating2 A
Contact Resistance12 MΩ
Contact StyleSocket
Current Rating2 A
GenderReceptacle
High Temperature CompatibleYes
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows2
Operating Supply Voltage333 V
OrientationHorizontal, Right Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
Plating Thickness7.62 µm
Schedule B8536694040
SealableNo
StackableYes
TerminationSolder
Dimensions
Contact Finish Thickness - Mating762 nm
Depth8.13 mm
Height6.0452 mm
Lead Length2.92 mm
Length12.7 mm
PCB Thickness2.4 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.92 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-5535512-4.

Master Electronics
Datasheet96 pages15 years ago
Future Electronics
Technical Drawing1 page8 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet13 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Factory Futures
Datasheet1 page10 years ago
Electro Sonic
Datasheet321 pages12 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 1.12
$ 2.085
Stock
59,805
14,300
Authorized Distributors
17
9
Gender
Receptacle
-
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Cable, Through Hole
Contact Plating
Gold
Gold
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 6-5535512-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 6-5535512-4 provided by its distributors.

AMPMODU 10 Position Dual Row 2.54 mm Pitch Right Angle MOD II Receptacle
Board-Board Connector Receptacle, 10 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Through Hole Mount Right Angle; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 6-5535512-4.
10 MODII HORZ DR CE EESS .100 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Horizontal Connector System: Board-to-Board Number of Positions: 10 Number of Rows: 2 PCB Mount Receptacle Right Angle Board-to-Board | PCB Header & Receptacle | Part Number: 6-5535512-4 | Internal Number: 6-5535512-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-5535512-4.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating2 A
Contact Resistance12 MΩ
Contact StyleSocket
Current Rating2 A
GenderReceptacle
High Temperature CompatibleYes
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows2
Operating Supply Voltage333 V
OrientationHorizontal, Right Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
Plating Thickness7.62 µm
Schedule B8536694040
SealableNo
StackableYes
TerminationSolder
Dimensions
Contact Finish Thickness - Mating762 nm
Depth8.13 mm
Height6.0452 mm
Lead Length2.92 mm
Length12.7 mm
PCB Thickness2.4 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.92 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-5535512-4.

Master Electronics
Datasheet96 pages15 years ago
Future Electronics
Technical Drawing1 page8 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet13 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Factory Futures
Datasheet1 page10 years ago
Electro Sonic
Datasheet321 pages12 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page10 years ago