TE Connectivity 6-534998-3

Receptacle Assembly; Glass Filled Polyester; Phosphor Bronze; Vertical; 26; 2 A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating2 A
Contact Resistance12 MΩ
Contact StyleSocket
Current Rating2 A
GenderReceptacle
High Temperature CompatibleNo
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
Number of Rows2
Operating Supply Voltage333 V
OrientationVertical
PackagingBulk
PCB Mount RetentionWithout
Plating Thickness7.61 µm
SealableNo
StackableYes
TerminationSolder
Voltage Rating333 V
Dimensions
Contact Finish Thickness - Mating762 nm
Depth5.03 mm
Height5.03 mm
Lead Length3.175 mm
Lead Pitch2.54 mm
Length33.02 mm
Mating Post Length3.77 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.18 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-534998-3.

Master Electronics
Datasheet96 pages15 years ago
Factory Futures
Datasheet2 pages10 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
TE Connectivity
Technical Drawing2 pages12 years ago
Datasheet13 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet321 pages12 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+1.17%

Alternate Parts

Price @ 1000
$ 4.58
$ 4.09
Stock
35,258
28,783
Authorized Distributors
18
11
Gender
Receptacle
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 6-534998-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 6-534998-3 provided by its distributors.

Receptacle Assembly; Glass Filled Polyester; Phosphor Bronze; Vertical; 26; 2 A
BOARD-BOARD CONNECTOR RECEPTACLE, 26WAY,; BOARD-BOARD CONNECTOR RECEPTACLE, 26WAY, 2ROW; Series:AMPMODU Mod IV; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:26; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Tail Length:3.18mm
26 MODIV VRT DR CE 100/125 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 26 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 26 | PCB Header & Receptacle | Part Number: 6-534998-3 | Internal Number: 6-534998-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-534998-3 .

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating2 A
Contact Resistance12 MΩ
Contact StyleSocket
Current Rating2 A
GenderReceptacle
High Temperature CompatibleNo
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
Number of Rows2
Operating Supply Voltage333 V
OrientationVertical
PackagingBulk
PCB Mount RetentionWithout
Plating Thickness7.61 µm
SealableNo
StackableYes
TerminationSolder
Voltage Rating333 V
Dimensions
Contact Finish Thickness - Mating762 nm
Depth5.03 mm
Height5.03 mm
Lead Length3.175 mm
Lead Pitch2.54 mm
Length33.02 mm
Mating Post Length3.77 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.18 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-534998-3.

Master Electronics
Datasheet96 pages15 years ago
Factory Futures
Datasheet2 pages10 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
TE Connectivity
Technical Drawing2 pages12 years ago
Datasheet13 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet321 pages12 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page10 years ago