TE Connectivity / AMP 6-531020-5

.1000.125 .156 Centerline Rotary Cam ZIF Connectors and Accessories

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
Underplate MaterialNickel
Technical
Connector TypeCantilever
GenderFemale
Max Operating Temperature-105 °C
Min Operating Temperature-55 °C
Number of Contacts80
Number of Positions80
Number of Rows2
OrientationStraight
PCB Mounting OrientationVertical
TerminationSolder
Dimensions
Card Thickness1.778 mm
Lead Length4.06 mm
Pitch2.54 mm
Row Spacing5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 6-531020-5.

Descriptions

Descriptions of TE Connectivity / AMP 6-531020-5 provided by its distributors.

.1000.125 .156 Centerline Rotary Cam ZIF Connectors and Accessories
CONN ZIF II 100 C/L 40 POS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
Underplate MaterialNickel
Technical
Connector TypeCantilever
GenderFemale
Max Operating Temperature-105 °C
Min Operating Temperature-55 °C
Number of Contacts80
Number of Positions80
Number of Rows2
OrientationStraight
PCB Mounting OrientationVertical
TerminationSolder
Dimensions
Card Thickness1.778 mm
Lead Length4.06 mm
Pitch2.54 mm
Row Spacing5.08 mm

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant