TE Connectivity / AMP 6-5173280-5

Conn D-Subminiature HDR 34 POS 2.54mm Solder ST Thru-Hole 34 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Contact ShapeRectangular
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeConnector, Plug
Current Rating1 A
Mating Connector LockWithout
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Ports1
Number of Positions34
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
ShieldingUnshielded
TerminationSolder
Voltage Rating100 V
Dimensions
Hole Diameter2.6 mm
Lead Length3.1 mm
Length34.29 mm
PCB Thickness1.6 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-5173280-5.

ShanghaiCT
Technical Drawing3 pages6 years ago
TE Connectivity
Technical Drawing3 pages13 years ago
Datasheet9 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 6-5173280-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 6-5173280-5 provided by its distributors.

Conn D-Subminiature HDR 34 POS 2.54mm Solder ST Thru-Hole 34 Terminal 1 Port
Amplimite.050 Cap Ass'y (V) 34P Pb-Free |Amp Te Connectivity 6-5173280-5
CONN D-TYPE CAP 34POS VERT SLDR
.050 Series Board Mount Connectors
PCB D-Sub Connectors, Plug, Cable-to-Board, 34 Position, 1.27 mm [.05 in] Centerline, 2 Row, Rectangular, Standard Profile, AMPLIMITE 0.50 Series

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Contact ShapeRectangular
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeConnector, Plug
Current Rating1 A
Mating Connector LockWithout
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Ports1
Number of Positions34
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
ShieldingUnshielded
TerminationSolder
Voltage Rating100 V
Dimensions
Hole Diameter2.6 mm
Lead Length3.1 mm
Length34.29 mm
PCB Thickness1.6 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-5173280-5.

ShanghaiCT
Technical Drawing3 pages6 years ago
TE Connectivity
Technical Drawing3 pages13 years ago
Datasheet9 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago