TE Connectivity / AMP 6-175473-0

CHAMP Connectors VERT PLUG 100P Series I, w/locks
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypePlug
GenderMale
Number of Contacts100
Number of Ports1
Number of Positions100
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-175473-0.

Master Electronics
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 6-175473-0.

Descriptions

Descriptions of TE Connectivity / AMP 6-175473-0 provided by its distributors.

CHAMP Connectors VERT PLUG 100P Series I, w/locks
.050CL,CHAMP,VERT PLUG,10 .050CL,CHAMP,VERT PL
.050CL,CHAMP,VERT PLUG,100 POS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypePlug
GenderMale
Number of Contacts100
Number of Ports1
Number of Positions100
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-175473-0.

Master Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant