TE Connectivity / Neohm CBT50J6R8

Res Carbon Composition 6.8 Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-6-1625876-5Contact
>1wk

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Number of Pins2
Technical
CompositionCarbon Composition, Power resistor
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating500 mW
Resistance6.8 Ω
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3.6 mm
Lead Diameter700 µm
Lead Length25 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Neohm CBT50J6R8.

TE Connectivity
Datasheet1 page18 years ago
Datasheet1 page12 years ago
Datasheet8 pages12 years ago
Master Electronics
Datasheet2 pages12 years ago
Datasheet6 pages10 years ago
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages5 years ago
Farnell
Datasheet1 page13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Neohm CBT50J6R8.

Related Parts

Descriptions

Descriptions of TE Connectivity / Neohm CBT50J6R8 provided by its distributors.

Res Carbon Composition 6.8 Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
Cbt 1/2 5% 6R8 |Amp Te Connectivity 6-1625876-5
RESISTOR, CARBON COMP, 1/2W 6R8; Resistance:6.8ohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:350V; Temperature Coefficient:+200, -600ppm/°C; Resistor Element Material:Carbon Composition; Resistor Terminals:Axial Leaded; Body Diameter:3.6mm; Body Length:9.5mm; External Length / Height:59.5mm; Full Power Rating Temperature:70°C; Insulation Resistance:1000Mohm; Lead Diameter:0.7mm; Lead Length:25mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Voltage:700V; Package / Case:Axial; Series:CBT50; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:600ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:350V

Manufacturer Aliases

TE Connectivity / Neohm has several brands around the world that distributors may use as alternate names. TE Connectivity / Neohm may also be known as the following names:

  • NEOHM - TE CONNECTIVITY
  • TE Connectivity / Neohm Brand
  • neohm resistors / te connectivity
  • TE Connectivity (Tyco Electronics) / NEOHM
  • MINIREEL TE CONNECTIVITY NEOHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1625876-5
  • CBT50J6R8..

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Number of Pins2
Technical
CompositionCarbon Composition, Power resistor
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating500 mW
Resistance6.8 Ω
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3.6 mm
Lead Diameter700 µm
Lead Length25 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Neohm CBT50J6R8.

TE Connectivity
Datasheet1 page18 years ago
Datasheet1 page12 years ago
Datasheet8 pages12 years ago
Master Electronics
Datasheet2 pages12 years ago
Datasheet6 pages10 years ago
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages5 years ago
Farnell
Datasheet1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago