TE Connectivity / AMP 6-1437562-6

Switch Toggle ON None ON 4PDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
E5274808 n/s Buy Now »
USD
25.08 25.08
PEI Genesis
TT41NGPC1 0 ··
Digi-Key
TT41NGPC1-ND 0 ··
USD
20.94 20.94
Avnet
TT41NGPC1 0 ··
USD
20.80 16.55
Heilind Electronics
AMP6-1437562-6 0 ··
Sager Electronics
6-1437562-6 0 ··
USD
19.52 19.52
Heilind Asia
AMP6-1437562-6 0 ··
Avnet Europe
TT41NGPC1 0 ··
EUR
21.47 21.47
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
6-1437562-6 Contact ··

Descriptions

TT41NGPC1=SW TOGGLE 4 POLE P/C, 6-1437562-6
Allied Electronics
TT41NGPC1SW TOGGLE 4 POLE P/C
Heilind Electronics
Alcoswitch; Toggle Switches; Toggle Style: Baton Short; Operating Function: On None On; Contact Configuration: 4PDT; Current Rating (Amps.): 0.4 VA; Mount Style: Through-Hole
Relay Specialties
SWITCH TOGGLE 4PDT 3A 125V
Digi-Key
Switch Toggle ON None ON 4PDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount
Avnet
TT41NGPC1=SW TOGGLE 4 POLE P/C
Heilind Asia
Switch Toggle ON None ON 4PDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Sager Electronics
TT41NGPC1SW TOGGLE 4 POLE P/C
PEI Genesis
TT41NGPC1=SW TOGGLE 4 POLE P/C
TE Connectivity

Technical Specifications

Flammability Rating UL 94 V-0
Contacts Type 4PDT
ELV Compliant Compliant
Mounting Type Through Hole
RoHS Compliant
Contact Material Copper Alloy
Color Black
Lead-Free Status Lead Free
Lifecycle Status Active
Contact Plating Gold over Nickel

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 17 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 6-1437562-6
TYCO/AMP 6-1437562-6
TYCO ELECTRONICS AMP 6-1437562-6
TE Connectivity / AMP Brand 6-1437562-6
AMP/Tyco Electronics 6-1437562-6
AMP/TE Connectivity 6-1437562-6
TE CNTY - AMP 6-1437562-6
TE Connectivity / Tyco Electronics AMP 6-1437562-6
AMP/TYCO ELECTR 6-1437562-6
TYCO ELECTRONICS AMP ITALIA S 6-1437562-6
AMP INC 6-1437562-6
TYCO/AMP INC 6-1437562-6
TE CONNECTIVITY AMP (VA) 6-1437562-6
TYCO ELECTRONICS AMP (VA) 6-1437562-6
TE CONNECTIVITY AMP CONNECTORS 6-1437562-6
AMP/TE CONNECTIVITY ACCT 167798 6-1437562-6
TYCO COLOMBIA 6-1437562-6
AMP INCORPORATED (TYCO ELECTRONICS 6-1437562-6
TE Connectivity / Hartman Brand 6-1437562-6
TE CONNECTIVITY / AMP BRA 6-1437562-6
TYCO INC (AMP) 6-1437562-6
TYCO ELECTRONICS 6-1437562-6
AMP ( TYC) 6-1437562-6
TE AMP TYCO 6-1437562-6
TE Connectivity / Am 6-1437562-6
TE Connectivity AMP Connectors 6-1437562-6

Search for other parts like 6- »