TE Connectivity / AMP 6-1423673-4

W51-Ab21B2-12=Cktbkr, therm, rock, qc.250, p |Potter&brumfield Te Connectivity W51-AB21B2-12
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating12 A
Illumination ColorRed
Max Operating Temperature60 °C
Min Operating Temperature0 °C
Number of Poles1
TerminationQuick Connect
Voltage Rating (AC)125 V
Voltage Rating (DC)50 V
Dimensions
Panel Thickness2.9972 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1423673-4.

TE Connectivity
Datasheet38 pages5 years ago
Datasheet2 pages7 years ago
Datasheet38 pages5 years ago
Datasheet2 pages17 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet2 pages7 years ago

Inventory History

3 month trend:
+320%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 6-1423673-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 6-1423673-4 provided by its distributors.

W51-Ab21B2-12=Cktbkr,therm,rock,qc.250,p |Potter&brumfield Te Connectivity W51-AB21B2-12
Circuit Breaker Thermal 1Pole 12A 125VAC
CIR BRKR THRM 12A 125VAC 50VDC
W51-AB21B2-12CKTBKRTHERMROC QC.250P
W51-AB21B2-12=CKTBKR,THERM,ROCK,QC.250,P Circuit Breaker Type: Thermal Circuit Function: Trip-Free - Switchable Illuminated: With Actuator Color: Red Operating Voltage: 125 VAC Thermal Trip-Free - Switchable With Red | Circuit Breaker | Part Number: W51-AB21B2-12 | Internal Number: 6-1423673-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • W51-AB21B2-12

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating12 A
Illumination ColorRed
Max Operating Temperature60 °C
Min Operating Temperature0 °C
Number of Poles1
TerminationQuick Connect
Voltage Rating (AC)125 V
Voltage Rating (DC)50 V
Dimensions
Panel Thickness2.9972 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1423673-4.

TE Connectivity
Datasheet38 pages5 years ago
Datasheet2 pages7 years ago
Datasheet38 pages5 years ago
Datasheet2 pages17 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet2 pages7 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago