TE Connectivity 6-1393738-1

D-Sub Cable Housing Shielded 25 way | TE Connectivity 6-1393738-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorGrey
MaterialThermoplastic
PlatingCopper
Technical
Number of Contacts25
Number of Positions25
Number of Rows2
PackagingBulk
ShieldingYes
Wire/Cable TypeRound
Dimensions
Wire/Cable Diameter11 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393738-1.

Sager Electronics
Technical Drawing6 pages11 years ago
TE Connectivity
Datasheet2 pages18 years ago
Instruction Sheet4 pages0 years ago
Farnell
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-8.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 6-1393738-1.

Descriptions

Descriptions of TE Connectivity 6-1393738-1 provided by its distributors.

D-Sub Cable Housing Shielded 25 way | TE Connectivity 6-1393738-1
D-Sub Backshell, Size Db, Thermoplastic; Product Range:-; D Sub Shell Size:Db; Cable Exit Angle:-; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Te Connectivity V42254A6004G125
V42254A6004G125=SUB D GEHAEUSE Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Gray Compatible With Connector Shell Size: 3 Shielded: Yes Cable Clamp Kit Thermoplastic Gray 3 | Connector Strain Relief | Part Number: 6-1393738-1 | Internal Number: 6-1393738-1 | Alias Number: V42254A6004G125 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V42254A6004G125

Technical Specifications

Physical
Body MaterialThermoplastic
ColorGrey
MaterialThermoplastic
PlatingCopper
Technical
Number of Contacts25
Number of Positions25
Number of Rows2
PackagingBulk
ShieldingYes
Wire/Cable TypeRound
Dimensions
Wire/Cable Diameter11 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393738-1.

Sager Electronics
Technical Drawing6 pages11 years ago
TE Connectivity
Datasheet2 pages18 years ago
Instruction Sheet4 pages0 years ago
Farnell
Datasheet6 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago