TE Connectivity 6-1393238-9

Electromechanical Relay 48VDC 5.52KOhm 16A SPDT (29x12.7x15.7)mm THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Weight10 g
Technical
Ambient Temperature Range High85 °C
Coil Current8.7 mA
Coil Power400 mW
Coil Resistance5.52 kΩ
Coil Voltage (DC)48 V
Contact Current Rating16 A
Current Rating16 A
Dropout Voltage4.8 V
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393238-9.

TE Connectivity
Datasheet4 pages11 years ago
Datasheet4 pages9 years ago
Datasheet4 pages5 years ago
Datasheet4 pages12 years ago
Datasheet4 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet4 pages10 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet4 pages16 years ago
Datasheet3 pages0 years ago
element14
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
X-ON
Datasheet4 pages6 years ago
Future Electronics
Datasheet4 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-5.64%

Alternate Parts

Price @ 1000
$ 3.2
$ 3.2
$ 3.2
Stock
103,675
103,675
103,675
Authorized Distributors
17
17
17
Relay Type
-
-
-
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
16 A
16 A
16 A
Coil Voltage (DC)
48 V
48 V
48 V
Coil Voltage (AC)
-
-
-
Coil Current
8.7 mA
8.7 mA
8.7 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
5.52 kΩ
5.52 kΩ
5.52 kΩ
Coil Power
400 mW
400 mW
400 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 6-1393238-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 6-1393238-9 provided by its distributors.

Electromechanical Relay 48VDC 5.52KOhm 16A SPDT (29x12.7x15.7)mm THT Power Relay
RT1 Series 16 A SPDT 48 VDC PCB Mount General Purpose Power Relay
Electromechanical Relay SPDT 16A 48VDC 5.52KOhm Through Hole
General Purpose Relays SPDT 16A 48VDC Power PCB Relay
Power Relay 48VDC 16A SPDT (29mm 12.7mm 15.7mm) THT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 417mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
RTD14048 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 417 mW Coil Resistance: 5520 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 417 mW 5520 Ω | Power Relay | Part Number: RTD14048 | Internal Number: 6-1393238-9 | TE Connectivity
RELAY, PCB SPCO 48VDC; Coil Voltage VDC Nom: 48V; Coil Resistance: 5.52kohm; External Width: 12.7mm; External Depth: 15.7mm; Approval Bodies: BEAB / CSA / OVE / SEV / UL / VDE; Coil Operating Lower Percent Limit: 70%; Coil Ope
Relay, Spdt, 250Vac, 16A; Contact Configuration:Spdt; Coil Voltage:48Vdc; Contact Current:16A; Product Range:Power Pcb Relay Rt1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250Vac; Row Pitch:7.5Mmrohs Compliant: Yes |Schrack Te Connectivity RTD14048..

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 613932389
  • RTD14048
  • RTD14048.
  • RTD14048..

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Weight10 g
Technical
Ambient Temperature Range High85 °C
Coil Current8.7 mA
Coil Power400 mW
Coil Resistance5.52 kΩ
Coil Voltage (DC)48 V
Contact Current Rating16 A
Current Rating16 A
Dropout Voltage4.8 V
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393238-9.

TE Connectivity
Datasheet4 pages11 years ago
Datasheet4 pages9 years ago
Datasheet4 pages5 years ago
Datasheet4 pages12 years ago
Datasheet4 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet4 pages10 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet4 pages16 years ago
Datasheet3 pages0 years ago
element14
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
X-ON
Datasheet4 pages6 years ago
Future Electronics
Datasheet4 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago