TE Connectivity 6-102567-3

Connector, AMPMODU, 30 Modii 2Pc Hdr Dr Shrd .100, Rohs | TE Connectivity 6-102567-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Tin
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact Resistance12 mΩ
Contact StylePin
Current Rating3 A
Insulation Resistance1 GΩ
Mating AlignmentWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts30
Number of Positions30
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Contact Finish Thickness - Mating381 nm
Depth13.08 mm
Height13.97 mm
Lead Length4.572 mm
Length47.75 mm
PCB Thickness1.397 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length4.572 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-102567-3.

Master Electronics
Datasheet98 pages15 years ago
Factory Futures
Technical Drawing2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
-20.40%

Alternate Parts

Price @ 1000
$ 3.515
$ 4.945
Stock
11,717
4,312
Authorized Distributors
16
6
Gender
-
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Gold, Tin
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 6-102567-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 6-102567-3 provided by its distributors.

Connector, AMPMODU, 30 Modii 2Pc Hdr Dr Shrd .100, Rohs | TE Connectivity 6-102567-3
Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tube
Headers&Wire Housings 30 2 PC HDR DR SHRD .100
CONN HEADER VERT .100 30POS 15AU
30 MODII 2PC HDR DR SHRD .100, ROHS PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 30 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 30 | PCB Header & Receptacle | Part Number: 6-102567-3 | Internal Number: 6-102567-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Tin
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact Resistance12 mΩ
Contact StylePin
Current Rating3 A
Insulation Resistance1 GΩ
Mating AlignmentWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts30
Number of Positions30
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Contact Finish Thickness - Mating381 nm
Depth13.08 mm
Height13.97 mm
Lead Length4.572 mm
Length47.75 mm
PCB Thickness1.397 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length4.572 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-102567-3.

Master Electronics
Datasheet98 pages15 years ago
Factory Futures
Technical Drawing2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago