Bel Fuse 5TT600-R

Fuse Miniature 0.6A 250V Slow Blow 2-Pin Cartridge Holder
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder
Technical
Current600 mA
Current Rating600 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Dissipation750 mW
Resistance679 mΩ
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 5TT600-R.

Bel Fuse SCT
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-4.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 5TT600-R.

Related Parts

Descriptions

Descriptions of Bel Fuse 5TT600-R provided by its distributors.

Fuse Miniature 0.6A 250V Slow Blow 2-Pin Cartridge Holder
5TT 600-R (0654R0600-31) Glass Tube Fuse 5x20mm UL Slow Blow 600mA
Glass/Ceramic Tube Fuse, 0.6A, 250V, RoHS, Bulk
Bel Fuse SCT
BEL FUSE, INTERNAL PART #: 0654R0600-31
FUSE GLASS 600MA 250VAC 5X20MM

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0654R0600-31
  • 5TT 600-R
  • 5TT 600R
  • 5TT-600-R
  • 5TT600R

Technical Specifications

Physical
Case/PackageCeramic
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder
Technical
Current600 mA
Current Rating600 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Dissipation750 mW
Resistance679 mΩ
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 5TT600-R.

Bel Fuse SCT
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, cULus
RoHSCompliant