Bel Fuse 5ST 80

Fuse Glass 80MA 250VAC 5X20MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating80 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance15.7 Ω
Voltage Rating (AC)250 V
Dimensions
Diameter5.1 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 5ST 80.

DigiKey
Datasheet2 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.288
$ 0.288
Stock
1
20,290
20,290
Authorized Distributors
0
10
10
Current Rating
80 mA
80 mA
80 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Holder
Holder
Holder

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 5ST 80.

Descriptions

Descriptions of Bel Fuse 5ST 80 provided by its distributors.

FUSE GLASS 80MA 250VAC 5X20MM

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5ST80

Technical Specifications

Physical
MountHolder
Technical
Current Rating80 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance15.7 Ω
Voltage Rating (AC)250 V
Dimensions
Diameter5.1 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 5ST 80.

DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, IMQ, SEMKO, UL, VDE
Lead FreeContains Lead
RoHSNon-Compliant