Intel / Altera 5SGXMB9R3H43C3N

FPGA - Field Programmable Gate Array FPGA - Stratix V GX 2640 LABs 600 IOs
Datasheet

Technical Specifications

Physical
Case/PackageBGA
Number of Pins1760
Technical
Data Rate14.1 Gbps
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of GPIO600
Number of I/Os600
Number of Logic Blocks (LABs)317000
Number of Logic Elements/Cells840000
Number of Transceivers66
Operating Supply Voltage880 mV
RAM Size7.7 MB
Speed Grade3

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5SGXMB9R3H43C3N.

Upverter
Datasheet72 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera 5SGXMB9R3H43C3N.

Related Parts

Descriptions

Descriptions of Intel / Altera 5SGXMB9R3H43C3N provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Stratix V GX 2640 LABs 600 IOs
Field Programmable Gate Array, 840000-Cell, CMOS, PBGA1760
IC FPGA 600 I/O 1760HBGA Stratix V GX

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageBGA
Number of Pins1760
Technical
Data Rate14.1 Gbps
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of GPIO600
Number of I/Os600
Number of Logic Blocks (LABs)317000
Number of Logic Elements/Cells840000
Number of Transceivers66
Operating Supply Voltage880 mV
RAM Size7.7 MB
Speed Grade3

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5SGXMB9R3H43C3N.

Upverter
Datasheet72 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements