Intel / Altera 5SGXEA7H2F35I3

FPGA - Field Programmable Gate Array FPGA - Stratix V GX 2560 LABs 552 IOs
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins1152
Technical
Data Rate14.1 Gbps
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of GPIO552
Number of I/Os552
Number of Logic Blocks (LABs)234720
Number of Logic Elements/Cells622000
Number of Transceivers24
Operating Supply Voltage880 mV
RAM Size7.1 MB
Speed Grade3

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5SGXEA7H2F35I3.

Upverter
Datasheet72 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera 5SGXEA7H2F35I3.

Related Parts

Descriptions

Descriptions of Intel / Altera 5SGXEA7H2F35I3 provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Stratix V GX 2560 LABs 552 IOs
IC FPGA 552 I/O 1152FBGA Stratix V GX
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins1152
Technical
Data Rate14.1 Gbps
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of GPIO552
Number of I/Os552
Number of Logic Blocks (LABs)234720
Number of Logic Elements/Cells622000
Number of Transceivers24
Operating Supply Voltage880 mV
RAM Size7.1 MB
Speed Grade3

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5SGXEA7H2F35I3.

Upverter
Datasheet72 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements