Intel / Altera 5SGSMD4K3F40C2N

FPGA - Field Programmable Gate Array FPGA - Stratix V GS 957 LABs 696 IOs
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins1517
Technical
Data Rate14.1 Gbps
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of GPIO696
Number of I/Os696
Number of Logic Blocks (LABs)135840
Number of Logic Elements/Cells360000
Number of Transceivers36
Operating Supply Voltage930 mV
RAM Size2.9 MB
Speed Grade2

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5SGSMD4K3F40C2N.

Upverter
Datasheet72 pages14 years ago

Alternate Parts

Price @ 1000
$ 7,910.544
$ 7,910.544
Stock
26,001
2,635
2,635
Authorized Distributors
0
0
0
Case/Package
FBGA
-
-
Number of Pins
1517
-
-
Number of Logic Blocks (LABs)
135840
-
-
Number of Logic Elements/Cells
360000
-
-
Number of I/Os
696
-
-
Number of Gates
-
-
-
RAM Size
2.9 MB
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera 5SGSMD4K3F40C2N.

Related Parts

Descriptions

Descriptions of Intel / Altera 5SGSMD4K3F40C2N provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Stratix V GS 957 LABs 696 IOs
Field Programmable Gate Array, 360000-Cell, CMOS, PBGA1517
IC FPGA 696 I/O 1517FBGA Stratix V GS
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins1517
Technical
Data Rate14.1 Gbps
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of GPIO696
Number of I/Os696
Number of Logic Blocks (LABs)135840
Number of Logic Elements/Cells360000
Number of Transceivers36
Operating Supply Voltage930 mV
RAM Size2.9 MB
Speed Grade2

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5SGSMD4K3F40C2N.

Upverter
Datasheet72 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements