Intel / Altera 5SGSED8N2F45C2LN

FPGA - Field Programmable Gate Array FPGA - Stratix V GS 2567 LABS 840 IOs
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins1932
Technical
Data Rate14.1 Gbps
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of GPIO840
Number of I/Os840
Number of Logic Blocks (LABs)262400
Number of Logic Elements/Cells695000
Number of Transceivers48
Operating Supply Voltage880 mV
RAM Size7.3 MB
Speed Grade2

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5SGSED8N2F45C2LN.

Upverter
Datasheet72 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera 5SGSED8N2F45C2LN.

Related Parts

Descriptions

Descriptions of Intel / Altera 5SGSED8N2F45C2LN provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Stratix V GS 2567 LABS 840 IOs
Field Programmable Gate Array, 695000-Cell, CMOS, PBGA1932
IC FPGA 840 I/O 1932FBGA Stratix V GS

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins1932
Technical
Data Rate14.1 Gbps
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of GPIO840
Number of I/Os840
Number of Logic Blocks (LABs)262400
Number of Logic Elements/Cells695000
Number of Transceivers48
Operating Supply Voltage880 mV
RAM Size7.3 MB
Speed Grade2

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5SGSED8N2F45C2LN.

Upverter
Datasheet72 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements