Bel Fuse 5SFP80-R

Fuse Miniature 0.08A 250V Fast 2-Pin Axial Through Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Housing MaterialGlass
MountThrough Hole
Number of Pins2
Technical
Current Rating80 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBox
Power Dissipation390 mW
Resistance6.8 Ω
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.5 mm
Length21.0058 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 5SFP80-R.

Sager Electronics
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 5SFP80-R.

Related Parts

Descriptions

Descriptions of Bel Fuse 5SFP80-R provided by its distributors.

Fuse Miniature 0.08A 250V Fast 2-Pin Axial Through Hole T/R
BEL FUSE, INTERNAL PART #: 0651R0080-13
FUSE GLASS 80MA 250VAC 5X20MM

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0651R0080-13
  • 5SFP 80-R
  • 5SFP-80-R
  • 5SFP80R

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Housing MaterialGlass
MountThrough Hole
Number of Pins2
Technical
Current Rating80 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBox
Power Dissipation390 mW
Resistance6.8 Ω
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.5 mm
Length21.0058 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 5SFP80-R.

Sager Electronics
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, IMQ, SEMKO, VDE, cULus
Lead FreeLead Free
RoHSCompliant