Bel Fuse 5SF250-R

Fuse Miniature 0.25A 250V Fast 2-Pin Cartridge Holder T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingNickel
MountHolder
Number of Pins2
Technical
Current Rating250 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBox
Resistance840 mΩ
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.1 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 5SF250-R.

Bel Fuse SCT
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 5SF250-R.

Related Parts

Descriptions

Descriptions of Bel Fuse 5SF250-R provided by its distributors.

Fuse Miniature 0.25A 250V Fast 2-Pin Cartridge Holder T/R
Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT
Glass/Ceramic Tube Fuse, 0.25A, 250V, RoHS, Bulk
Bel Fuse SCT
BEL FUSE, INTERNAL PART #: 0651R0250-11
FUSE GLASS 250MA 250VAC 5X20MM
French Electronic Distributor since 1988

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0651R0250-11
  • 5SF 250-R
  • 5SF 250R
  • 5SF-250-R
  • 5SF250R

Technical Specifications

Physical
Contact PlatingNickel
MountHolder
Number of Pins2
Technical
Current Rating250 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBox
Resistance840 mΩ
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.1 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 5SF250-R.

Bel Fuse SCT
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, IMQ, SEMKO, VDE, cURus
Lead FreeLead Free
RoHSCompliant