Bel Fuse 5SF 250

Fuse Glass 250MA 250VAC 5X20MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating250 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance1.3 Ω
Voltage Rating (AC)250 V
Dimensions
Diameter5.1 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 5SF 250.

DigiKey
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 5SF 250.

Descriptions

Descriptions of Bel Fuse 5SF 250 provided by its distributors.

FUSE GLASS 250MA 250VAC 5X20MM

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SF250

Technical Specifications

Physical
MountHolder
Technical
Current Rating250 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance1.3 Ω
Voltage Rating (AC)250 V
Dimensions
Diameter5.1 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 5SF 250.

DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, IMQ, SEMKO, UL, VDE
Lead FreeContains Lead
RoHSNon-Compliant