Intel / Altera 5SEE9H40I3LN

FPGA - Field Programmable Gate Array FPGA - Stratix V E 2640 LABS 696 IOs

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
Number of Pins1517
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of GPIO696
Number of I/Os696
Number of Logic Blocks (LABs)317000
Number of Logic Elements/Cells840000
Operating Supply Voltage880 mV
RAM Size7.7 MB
Speed Grade3

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5SEE9H40I3LN.

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera 5SEE9H40I3LN.

Related Parts

Descriptions

Descriptions of Intel / Altera 5SEE9H40I3LN provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Stratix V E 2640 LABS 696 IOs
Field Programmable Gate Array, 840000-Cell, CMOS, PBGA1517
IC FPGA 696 I/O 1517HBGA Stratix V E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageBGA
Number of Pins1517
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of GPIO696
Number of I/Os696
Number of Logic Blocks (LABs)317000
Number of Logic Elements/Cells840000
Operating Supply Voltage880 mV
RAM Size7.7 MB
Speed Grade3

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5SEE9H40I3LN.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements