Renesas 5P35023-000NLGI8

Clock Generators & Support Products VersaClock 3S 5P25023 Prog. Clock

Price and Stock

Technical Specifications

Physical
Number of Pins24
Technical
Ambient Temperature Range High85 °C
InterfaceI2C
Max Frequency40 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Nominal Supply Current5 mA
Number of Outputs5
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Renesas 5P35023-000NLGI8.

Upverter
Datasheet34 pages17 years ago
Technical Drawing2 pages5 years ago
Integrated Device Technology
Datasheet48 pages10 years ago
Datasheet34 pages17 years ago
SHENGYU ELECTRONICS
Datasheet34 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Renesas 5P35023-000NLGI8.

Descriptions

Descriptions of Renesas 5P35023-000NLGI8 provided by its distributors.

Clock Generators & Support Products VersaClock 3S 5P25023 Prog. Clock
VersaClock 3S Programmable Clock Generator
IC CLOCK GENERATOR 24QFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Number of Pins24
Technical
Ambient Temperature Range High85 °C
InterfaceI2C
Max Frequency40 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Nominal Supply Current5 mA
Number of Outputs5
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Renesas 5P35023-000NLGI8.

Upverter
Datasheet34 pages17 years ago
Technical Drawing2 pages5 years ago
Integrated Device Technology
Datasheet48 pages10 years ago
Datasheet34 pages17 years ago
SHENGYU ELECTRONICS
Datasheet34 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago