Littelfuse 5NLE80E

5NLE80E - Littelfuse E-RATED MEDIUM VOLTAGE FUSE 5.5KV AMP Size: 80E, Voltage: 5.5 KV
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating80 A
PackagingBulk
TerminationStandard
TypeElectrical
Voltage Rating (AC)5.5 kV
Dimensions
Length454.025 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 5NLE80E.

Fuses Unlimited
Datasheet10 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 5NLE80E.

Related Parts

Descriptions

Descriptions of Littelfuse 5NLE80E provided by its distributors.

5NLE80E - Littelfuse E-RATED MEDIUM VOLTAGE FUSE 5.5KV AMP Size: 80E, Voltage: 5.5 KV
Fus 5.5Kv Mv E-Rated 80E/Box |Littelfuse 5NLE80E
FUSE CARTRIDGE 80A 5.5KVAC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5NLE-80E

Technical Specifications

Physical
MountHolder
Technical
Current Rating80 A
PackagingBulk
TerminationStandard
TypeElectrical
Voltage Rating (AC)5.5 kV
Dimensions
Length454.025 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 5NLE80E.

Fuses Unlimited
Datasheet10 pages9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant