Intel / Altera 5M570ZT100C5N

CPLD MAX V Family 440 Macro Cells 118.3MHz 1.8V 100-Pin TQFP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Weight657.000198 mg
Technical
Ambient Temperature Range High135 °C
Frequency1.4749 GHz
Max Frequency152 MHz
Max Junction Temperature (Tj)85 °C
Max Operating Temperature85 °C
Max Supply Voltage1.89 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of I/Os74
Number of Logic Blocks (LABs)8
Number of Logic Elements/Cells570
Number of Macrocells440
Operating Supply Current27 µA
Operating Supply Voltage1.8 V
Propagation Delay9 ns
Schedule B8542390000
Speed Grade5
Dimensions
Height1.05 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M570ZT100C5N.

Upverter
Datasheet166 pages12 years ago
Technical Drawing4 pages9 years ago
element14 APAC
Datasheet30 pages20 years ago
Datasheet30 pages20 years ago
Augswan
Datasheet30 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera 5M570ZT100C5N.

Related Parts

Descriptions

Descriptions of Intel / Altera 5M570ZT100C5N provided by its distributors.

CPLD MAX V Family 440 Macro Cells 118.3MHz 1.8V 100-Pin TQFP
CPLD - Complex Programmable Logic Devices CPLD - MAX V 440 Macro 74 IOs
CPLD, MAX V, 570 LE, 100TQFP; CPLD Type: FLASH; No. of Macrocells: 440; No. of I/O's: 74I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 118.3MHz; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; Propagation Delay: 9ns; Global Clock Setup Time: 4.4ns; Operating Temperature Min: 0°C; Operating Temperature Max: 85°C; Product Range: MAX V Series; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Logic IC Function: CPLD; Operating Temperature Range: 0°C to +85°C; Supply Voltage Range: 1.71V to 1.89V

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Weight657.000198 mg
Technical
Ambient Temperature Range High135 °C
Frequency1.4749 GHz
Max Frequency152 MHz
Max Junction Temperature (Tj)85 °C
Max Operating Temperature85 °C
Max Supply Voltage1.89 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of I/Os74
Number of Logic Blocks (LABs)8
Number of Logic Elements/Cells570
Number of Macrocells440
Operating Supply Current27 µA
Operating Supply Voltage1.8 V
Propagation Delay9 ns
Schedule B8542390000
Speed Grade5
Dimensions
Height1.05 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M570ZT100C5N.

Upverter
Datasheet166 pages12 years ago
Technical Drawing4 pages9 years ago
element14 APAC
Datasheet30 pages20 years ago
Datasheet30 pages20 years ago
Augswan
Datasheet30 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements