Intel / Altera 5M570ZF256C4N

CPLD MAX V Family 440 Macro Cells 184.1MHz 1.8V 256-Pin TFBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency152 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.89 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Nominal Supply Current27 µA
Number of I/Os159
Number of Logic Blocks (LABs)8
Number of Logic Elements/Cells570
Number of Macrocells440
Number of Programmable I/O159
Operating Supply Current27 µA
Operating Supply Voltage1.8 V
Speed Grade4

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M570ZF256C4N.

Upverter
Datasheet166 pages12 years ago
SHENGYU ELECTRONICS
Datasheet30 pages21 years ago
Arrow Electronics
Datasheet72 pages12 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera 5M570ZF256C4N.

Related Parts

Descriptions

Descriptions of Intel / Altera 5M570ZF256C4N provided by its distributors.

CPLD MAX V Family 440 Macro Cells 184.1MHz 1.8V 256-Pin TFBGA
CPLD - Complex Programmable Logic Devices CPLD - MAX V 440 Macro 159 IOs
MACROCELL Active Surface Mount OTHER CPLD 85C 1kB 1.89V 9.5ns
570 PLD BGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
Flash PLD, 9.5ns, 440-Cell, CMOS, PBGA256

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency152 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.89 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Nominal Supply Current27 µA
Number of I/Os159
Number of Logic Blocks (LABs)8
Number of Logic Elements/Cells570
Number of Macrocells440
Number of Programmable I/O159
Operating Supply Current27 µA
Operating Supply Voltage1.8 V
Speed Grade4

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M570ZF256C4N.

Upverter
Datasheet166 pages12 years ago
SHENGYU ELECTRONICS
Datasheet30 pages21 years ago
Arrow Electronics
Datasheet72 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements