Intel / Altera 5M2210ZF324I5

CPLD MAX® V Family 1700 Macro Cells 201.1MHz 1.8V 324-Pin TFBGA Tray
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins324
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of I/Os271
Number of Logic Blocks (LABs)2210
Number of Macrocells1700

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M2210ZF324I5.

Upverter
Datasheet166 pages12 years ago
SHENGYU ELECTRONICS
Datasheet30 pages21 years ago
Augswan
Datasheet30 pages21 years ago

Alternate Parts

Price @ 1000
$ 42.53
$ 38.67
$ 38.67
Stock
156,738
270,841
270,841
Authorized Distributors
0
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
324
324
324
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
1 kB
1 kB
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
1.89 V
1.89 V

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera 5M2210ZF324I5.

Related Parts

Descriptions

Descriptions of Intel / Altera 5M2210ZF324I5 provided by its distributors.

CPLD MAX® V Family 1700 Macro Cells 201.1MHz 1.8V 324-Pin TFBGA Tray
MACROCELL Surface Mount INDUSTRIAL Not Qualified CPLD 100C 1.8V 1.81.2/3.3V 11.2ns
Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA324
CPLD - Complex Programmable Logic Devices

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins324
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of I/Os271
Number of Logic Blocks (LABs)2210
Number of Macrocells1700

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M2210ZF324I5.

Upverter
Datasheet166 pages12 years ago
SHENGYU ELECTRONICS
Datasheet30 pages21 years ago
Augswan
Datasheet30 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements